W2H15C1028AT1F
Images are for reference only
See Product Specifications
See Product Specifications
581-W2H15C1028AT1F
W2H15C1028AT1F
Mfr.:
Description:
Feed Through Capacitors 50V 1000pF X7R
Feed Through Capacitors 50V 1000pF X7R
Datasheet:
In Stock: 2.651
-
Stock:
-
2.651 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.173 | Rp9.173 | |
| Rp4.238 | Rp42.380 | |
| Rp3.798 | Rp379.800 | |
| Rp3.614 | Rp1.807.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.302 | Rp3.302.000 | |
| Rp3.045 | Rp6.090.000 | |
| Rp2.440 | Rp12.200.000 | |
| Rp2.257 | Rp22.570.000 | |
| Rp2.238 | Rp55.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp9.173
Min:
1
Datasheet
- CNHTS:
- 8548000001
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
