W3A43C331KAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-W3A43C331KAT2A
W3A43C331KAT2A
Mfr.:
Description:
Capacitor Arrays & Networks 25V 330pF 10% 0612 X 7R 4CAPS
Capacitor Arrays & Networks 25V 330pF 10% 0612 X 7R 4CAPS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.990 | Rp8.990 | |
| Rp5.981 | Rp59.810 | |
| Rp3.724 | Rp372.400 | |
| Rp3.009 | Rp1.504.500 | |
| Rp2.770 | Rp2.770.000 | |
| Rp2.642 | Rp5.284.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.623 | Rp10.492.000 | |
| Rp2.605 | Rp62.520.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8534000099
- USHTS:
- 8532240020
- TARIC:
- 8532240000
- ECCN:
- EAR99
Indonesia
