W3F11A1018AT1F
Images are for reference only
See Product Specifications
See Product Specifications
581-W3F11A1018AT1F
W3F11A1018AT1F
Mfr.:
Description:
Feed Through Capacitors 100V 100pF NP0 1206
Feed Through Capacitors 100V 100pF NP0 1206
Datasheet:
In Stock: 369
-
Stock:
-
369Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 02/09/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.990 | Rp8.990 | |
| Rp4.073 | Rp40.730 | |
| Rp3.651 | Rp365.100 | |
| Rp2.935 | Rp1.467.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.697 | Rp2.697.000 | |
| Rp2.422 | Rp4.844.000 | |
| Rp2.257 | Rp11.285.000 | |
| Rp2.202 | Rp22.020.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp8.990
Min:
1
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
