TCG035QVLAFANN-GN50

KYOCERA Display
805-TCG035QVLAFANNGN
TCG035QVLAFANN-GN50

Mfr.:

Description:
TFT Displays & Accessories 3.5" QVGA Transmissive TFT LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.332.287 Rp1.332.287
Rp1.112.501 Rp11.125.010
Rp1.006.095 Rp100.609.500
500 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
RoHS:  
12 mA
TFT LCD Displays
Transmissive
3.5 in
QVGA
320 x 240
SPI
Without Touch Panel
LED
1200 cd/m2
70.56 mm x 52.92 mm
76.9 mm x 63.9 mm x 4.9 mm
3.3 V
Glare Treatment
Brand: KYOCERA Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

TCG035 3.5 Inches TFT Displays

KYOCERA TCG035 3.5-inch Displays are designed for audio control and office automation devices. These TFT displays offer a transmissive color dot matrix type TFT LCD, LED backlight system, and glare/anti-glare treatment polarizer. The TCG035 TFT displays have a module size of 76.9mm x 63.9mm x 4.9mm. These TFT displays feature a timing controller and a 3.3V input power supply (without a constant current circuit for the LED backlight). The TCG035 TFT displays operate at -20°C to 70°C temperature range. These TFT displays are ideally used in medical, aerospace, communications infrastructure, and atomic energy control.