TKL-104XOB-18054-A

KYOCERA Display
805-TKL104XOB18054A
TKL-104XOB-18054-A

Mfr.:

Description:
Display Development Tools 10.4 IN Optical Bond DEV KIT

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.959.247 Rp12.959.247

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: Display Development Tools
RoHS:  
Development Kits
KDA104OB-18054S-A
LVDS
Brand: KYOCERA Display
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Display Development Tools
Series: TKL
Factory Pack Quantity: 20
Subcategory: Development Tools
Viewing Area: 10.4 in
Unit Weight: 2,235 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

Optically Bonded Display Development Tools

KYOCERA Display Optically Bonded Display Development Tools offer a convenient solution for optically bonded TFT displays that speeds up the design process. These display tool kits include an LCD module and all the interface components needed for developing TFT-LCD displays while providing a real plug-and-play solution, in turn, reducing the design cycle time.