QSMP-1351

Ka-Ro electronics
951-QSMP-1351
QSMP-1351

Mfr.:

Description:
Computer-On-Modules - COM The QSMP-1351 is a QFN Style Solder-Down Computer On Module. The module with a small square size of 27mm and a height of 2.7mm is single-sided assembled. Its QFN type lead style has a 1mm pitch with 100 pads. The ground pad additionally acts as therm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp773.834 Rp773.834

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
ARM
ARM Cortex-A7
650 MHz
256 MB
3.3 V
CAN, Ethernet, I2C, SPI, UART, USB
- 25 C
+ 85 C
27 mm x 27 mm x 2.3 mm
Brand: Ka-Ro electronics
Memory Size: 256 MB
Memory Type: DDR3L
Moisture Sensitive: Yes
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

QSMP135 Computer-on-Module

Ka-Ro Electronics QSMP135 Computer-on-Module is a solder-down System-on-Module featuring an STM32MP135C 650MHz Arm® Cortex®-A7 processor. The CoM supports 256MB DDR3L and 4GB eMMC with a 24-bit RGB display interface. The Ka-Ro QSMP135 CoM is specifically designed for open-source Linux-based applications and is housed in a 27mm x 27mm x 2.3mm package.