RC1/2154KB
Images are for reference only
See Product Specifications
See Product Specifications
791-RC1/2154KB
RC1/2154KB
Mfr.:
Description:
Carbon Composition Resistors 150K ohm 10% 0.5W Fixed Carbon Comp
Carbon Composition Resistors 150K ohm 10% 0.5W Fixed Carbon Comp
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 246
-
Stock:
-
246 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 246 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.641 | Rp10.641 | |
| Rp10.549 | Rp105.490 | |
| Rp8.036 | Rp200.900 | |
| Rp4.458 | Rp445.800 | |
| Rp3.761 | Rp940.250 | |
| Rp2.477 | Rp1.238.500 | |
| Rp2.110 | Rp2.110.000 | |
| Rp1.743 | Rp6.972.000 | |
| Rp1.669 | Rp13.352.000 |
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100060
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- MXHTS:
- 85331001
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
