RC1/2821KTB
Images are for reference only
See Product Specifications
See Product Specifications
791-RC1/2821KTB
RC1/2821KTB
Mfr.:
Description:
Carbon Composition Resistors Carbon Comp. Resistor 1/2W, 820 ohm, 10%, Ammo
Carbon Composition Resistors Carbon Comp. Resistor 1/2W, 820 ohm, 10%, Ammo
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.460
-
Stock:
-
1.460 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1460 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.173 | Rp9.173 | |
| Rp7.027 | Rp70.270 | |
| Rp5.357 | Rp133.925 | |
| Rp2.972 | Rp297.200 | |
| Rp2.513 | Rp628.250 | |
| Rp2.146 | Rp1.073.000 | |
| Rp1.853 | Rp1.853.000 | |
| Rp1.669 | Rp6.676.000 |
Compliance Codes
- CNHTS:
- 8533100000
- USHTS:
- 8533100060
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
