RC1/4334KTD

Kamaya
791-RC1/4334KTD
RC1/4334KTD

Mfr.:

Description:
Carbon Composition Resistors 330K ohm 10% 0.25W Fixed Carbon Comp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.788

Stock:
4.788 Can Dispatch Immediately
Quantities greater than 4788 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp7.522
Rp5.761 Rp57.610
Rp4.385 Rp109.625
Rp2.477 Rp247.700
Rp2.055 Rp513.750
Rp1.780 Rp890.000
Rp1.559 Rp1.559.000
Full Reel (Order in multiples of 5000)
Rp1.376 Rp6.880.000

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Carbon Composition Resistors
RoHS:  
RC
Axial
330 kOhms
250 mW (1/4 W)
10 %
250 V
- 55 C
+ 125 C
2.4 mm
6.3 mm
Reel
Cut Tape
Brand: Kamaya
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Comp
Type: Fixed Carbon Composition Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.