RGC1/10C1052DTP
Images are for reference only
See Product Specifications
See Product Specifications
791-RGC1/10C1052DTP
RGC1/10C1052DTP
Mfr.:
Description:
Thick Film Resistors - SMD 10.5 kOhms 150 V 288 mW 0805 0.5 % 50 PPM / C - 55 C + 155 C
Thick Film Resistors - SMD 10.5 kOhms 150 V 288 mW 0805 0.5 % 50 PPM / C - 55 C + 155 C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.522 | Rp7.522 | |
| Rp1.890 | Rp18.900 | |
| Rp917 | Rp91.700 | |
| Rp660 | Rp165.000 | |
| Rp569 | Rp284.500 | |
| Rp514 | Rp514.000 | |
| Rp275 | Rp1.375.000 | |
| Rp202 | Rp2.020.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
