RGC1/10C2491FTP
Images are for reference only
See Product Specifications
See Product Specifications
791-RGC1/10C2491FTP
RGC1/10C2491FTP
Mfr.:
Description:
Thick Film Resistors - SMD 2.49 kOhms 150 V 523 mW 0805 1 % 50 PPM / C - 55 C + 155 C
Thick Film Resistors - SMD 2.49 kOhms 150 V 523 mW 0805 1 % 50 PPM / C - 55 C + 155 C
Datasheet:
In Stock: 9.800
-
Stock:
-
9.800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp1.743 | Rp17.430 | |
| Rp862 | Rp86.200 | |
| Rp605 | Rp151.250 | |
| Rp532 | Rp266.000 | |
| Rp477 | Rp477.000 | |
| Rp257 | Rp1.285.000 | |
| Rp202 | Rp2.020.000 | |
| Rp183 | Rp4.575.000 |
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
