RGC1/16C2871FTP
Images are for reference only
See Product Specifications
See Product Specifications
791-RGC1/16C2871FTP
RGC1/16C2871FTP
Mfr.:
Description:
Thick Film Resistors - SMD 2.87 kOhms 50 VDC 100 mW 0603 1 % 50 PPM / C - 55 C + 155 C
Thick Film Resistors - SMD 2.87 kOhms 50 VDC 100 mW 0603 1 % 50 PPM / C - 55 C + 155 C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.770 | Rp4.770 | |
| Rp1.192 | Rp11.920 | |
| Rp587 | Rp58.700 | |
| Rp422 | Rp105.500 | |
| Rp367 | Rp183.500 | |
| Rp330 | Rp330.000 | |
| Rp165 | Rp825.000 | |
| Rp128 | Rp1.280.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
