RGC1/16C4120BTP
Images are for reference only
See Product Specifications
See Product Specifications
791-RGC1/16C4120BTP
RGC1/16C4120BTP
Mfr.:
Description:
Thick Film Resistors - SMD 412 Ohms 50 VDC 100 mW 0603 0.1 % 50 PPM / C - 55 C + 155 C
Thick Film Resistors - SMD 412 Ohms 50 VDC 100 mW 0603 0.1 % 50 PPM / C - 55 C + 155 C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.036 | Rp4.036 | |
| Rp1.871 | Rp18.710 | |
| Rp1.064 | Rp106.400 | |
| Rp862 | Rp215.500 | |
| Rp789 | Rp394.500 | |
| Rp734 | Rp734.000 | |
| Rp477 | Rp2.385.000 | |
| Rp459 | Rp4.590.000 | |
| Rp422 | Rp10.550.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
