RGC1/8C1301BTP
Images are for reference only
See Product Specifications
See Product Specifications
791-RGC1/8C1301BTP
RGC1/8C1301BTP
Mfr.:
Description:
Thick Film Resistors - SMD 1.3 kOhms 200 VDC 250 mW 1206 0.1 % 50 PPM / C - 55 C / + 155 C
Thick Film Resistors - SMD 1.3 kOhms 200 VDC 250 mW 1206 0.1 % 50 PPM / C - 55 C / + 155 C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.907 | Rp9.907 | |
| Rp5.265 | Rp52.650 | |
| Rp3.119 | Rp311.900 | |
| Rp2.458 | Rp614.500 | |
| Rp2.220 | Rp1.110.000 | |
| Rp2.036 | Rp2.036.000 | |
| Rp1.578 | Rp7.890.000 | |
| Rp1.468 | Rp14.680.000 | |
| Rp1.394 | Rp34.850.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
