RGC1/8C4121FTP
Images are for reference only
See Product Specifications
See Product Specifications
791-RGC1/8C4121FTP
RGC1/8C4121FTP
Mfr.:
Description:
Thick Film Resistors - SMD 4.12 kOhms 200 V 250 mW 1206 1 % 50 PPM / C - 55 C / + 155 C
Thick Film Resistors - SMD 4.12 kOhms 200 V 250 mW 1206 1 % 50 PPM / C - 55 C / + 155 C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.486 | Rp3.486 | |
| Rp1.651 | Rp16.510 | |
| Rp936 | Rp93.600 | |
| Rp752 | Rp188.000 | |
| Rp697 | Rp348.500 | |
| Rp642 | Rp642.000 | |
| Rp422 | Rp2.110.000 | |
| Rp404 | Rp4.040.000 | |
| Rp385 | Rp9.625.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
