RMC1/10K4301FTP
Images are for reference only
See Product Specifications
See Product Specifications
791-RMC1/10K4301FTP
RMC1/10K4301FTP
Mfr.:
Description:
Thick Film Resistors - SMD 4.3 kOhms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C
Thick Film Resistors - SMD 4.3 kOhms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.202 | Rp2.202 | |
| Rp550 | Rp5.500 | |
| Rp275 | Rp27.500 | |
| Rp202 | Rp50.500 | |
| Rp183 | Rp91.500 | |
| Rp165 | Rp165.000 | |
| Rp73,4 | Rp367.000 | |
| Rp55 | Rp550.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
