RMC1K3003FTE
Images are for reference only
See Product Specifications
See Product Specifications
791-RMC1K3003FTE
RMC1K3003FTE
Mfr.:
Description:
Thick Film Resistors - SMD 2512 300K 1% Lead Free
Thick Film Resistors - SMD 2512 300K 1% Lead Free
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.853 | Rp3.853 | |
| Rp1.816 | Rp18.160 | |
| Rp1.027 | Rp102.700 | |
| Rp844 | Rp211.000 | |
| Rp771 | Rp385.500 | |
| Rp715 | Rp715.000 | |
| Rp477 | Rp1.908.000 | |
| Rp440 | Rp5.280.000 | |
| Rp422 | Rp11.816.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
