RPC20103JTP
Images are for reference only
See Product Specifications
See Product Specifications
791-RPC20103JTP
RPC20103JTP
Mfr.:
Description:
Thick Film Resistors - SMD 0805 10K 5% Lead Free
Thick Film Resistors - SMD 0805 10K 5% Lead Free
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.302 | Rp3.302 | |
| Rp1.853 | Rp18.530 | |
| Rp789 | Rp78.900 | |
| Rp642 | Rp160.500 | |
| Rp587 | Rp293.500 | |
| Rp532 | Rp532.000 | |
| Rp367 | Rp1.835.000 | |
| Rp349 | Rp3.490.000 | |
| Rp330 | Rp8.250.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
