P500-75-S-E4A

Kavlico
682-P500-75-S-E4A
P500-75-S-E4A

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor 0 - 75 PSI sealed gage, fluorosilicone, 1/8 27 NPT ext threads, with matting connector 12" 18 AWG leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.617.974 Rp2.617.974
Rp2.511.751 Rp12.558.755
Rp2.405.711 Rp24.057.110
Rp2.334.529 Rp58.363.225
Rp2.263.163 Rp113.158.150

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 psi to 75 psi
Sealed Gauge
0.5 %
Amplified
1/8 in - 27 NPT
Panel Mount
4.5 V
5 V
Brand: Kavlico
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P500
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.