2461

Keithley Instruments, Inc.
795-2461
2461

Mfr.:

Description:
Source Measure Units - SMUs Hi Current Interactive SourceMeter with 10A Pulse & Digitizer

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 mV to 100 V
2 Ohms to 200 MOhms
0.012 %
AC Supply Voltage: 100 V to 240 V
Brand: Keithley Instruments, Inc.
Current Rating: 10 A
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Series: 2461
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: High Current Source Meter
Voltage Rating: 100 V
Unit Weight: 4,75 kg
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
9030333800
TARIC:
8517700000
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
2461 High Current SourceMeter®

Keithley 2461 High Current SourceMeter® Source Measure Unit Instrument features advanced Touch, Test, Invent® technology. Keithley 2461 combines an innovative graphical user interface (GUI) with capacitive touchscreen technology to make testing intuitive. The GUI also minimizes the learning curve to help engineers and scientists learn faster, work smarter, and invent easier. 2461 High Current SourceMeter features a 10A/1000W pulse current and 7A/100W DC current capability combined with dual 18-bit 1MS/s digitizers.

Availability

Stock: