33522B/900/PLG.

Keysight
372-33522B-UKEU
33522B/900/PLG.

Mfr.:

Description:
Function Generators & Synthesisers Waveform generator, 30 MHz, 2-channel with arb. UK Pwr Cord. BenchVue BV0002B SW license included

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.010.812 Rp104.010.812

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
RoHS:  
30 MHz
Waveform Generator
Yes
No
UK / EU Power Cord Included
AC Supply Voltage: 100 VAC to 240 VAC
Brand: Keysight
Height: 103.8 mm
Length: 303.2 mm
Product Type: Function Generators & Synthesizers
Series: 33522B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 261.1 mm
Part # Aliases: 33522B
Unit Weight: 3,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT