82350C

Keysight
372-82350C
82350C

Mfr.:

Description:
Interface Modules PCI-GPIB Interface Card HighPerformance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.456.648 Rp14.456.648

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Interface Modules
RoHS:  
Converters
PCI to GPIB
1 Port
900 kb/s
PCI
3.3 V, 5 V
3.3 V, 5 V
- 5 C
+ 60 C
Brand: Keysight
Description/Function: High-performance PCI - GPIB interface card
Dimensions: 156 mm L x 121 mm W x 21.6 mm H
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 82350C-FG
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
9030906800
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT