AC6801B

Keysight
372-AC6801B
AC6801B

Mfr.:

Description:
Power Supplies - Bench Top Power cord not included - power cord part number must be ordered separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp106.543.478 Rp106.543.478

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
RoHS:  
AC Power Supplies
Single-Phase
100 VAC to 120 VAC, 200 VAC to 240 VAC
1 Output
310 VAC, 438 VDC
2 A, 2.5 A
500 VA
LED
Brand: Keysight
Cable Type: North American Power Cord Included
Height: 346 mm
Length: 429 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: AC6800B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 128 mm
Unit Weight: 8 kg
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
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT