DAQA190A

Keysight
372-DAQA190A
DAQA190A

Mfr.:

Description:
Data Logging & Acquisition Rack Mount Kit

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.982.836 Rp1.982.836

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
RoHS:  
Accessories
DAQ
Combined
None
Terminal
Brand: Keysight
Product Type: Dataloggers
Series: DAQ970A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 526,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326909000
USHTS:
9403999045
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAQ970A Data Acquisition System

Keysight Technologies DAQ970A Data Acquisition System combines precision measurement capability with flexible signal connections for production and development test systems. The DAQ970A system is an addition to the existing 34970A and 34972A models and features modules that improve switching speeds and accuracy. The back of the unit features three module slots that can accept any combination of data acquisition or switching modules. Keysight DAQ970A Data Acquisition System is 3497XA compatible and can measure low current and high resistance ranges. 

FEATURED PRODUCTS
KEYSIGHT