DP5763AH

Keysight
372-DP5763AH
DP5763AH

Mfr.:

Description:
Power Supplies - Rack Mount Calibration Plan - Return to Keysight - 3 years

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp238.039.350 Rp238.039.350

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Rack Mount
RoHS:  
5.1 kW
380 VAC to 480 VAC
1 Output
30 V
170 A
Industrial
598.2 mm
422.9 mm
43.6 mm
DP 5700 Series
Brand: Keysight
Dimensions: 598.2 mm x 422.9 mm x 43.6 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: DC Power Supply
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.