HD304MSO-500

Keysight
372-HD304MSO-500
HD304MSO-500

Mfr.:

Description:
Benchtop Oscilloscopes InfiniiVision Mixed Signal Oscilloscope, 4+16 CH, 500MHZ, 20 Mpts, HD3 Series

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp347.711.738 Rp347.711.738

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
20 Channel
500 MHz
3.2 GS/s
WXGA
100 V to 240 V
Mixed Signal Oscilloscope
Brand: Keysight
Height: 13.2 in
Interface Type: CAN, I2C, LIN, SPI
Length: 10.3 in
Product Type: Oscilloscopes
Series: HD3 Series
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 6.6 in
Part # Aliases: HD304MSO/HD304MSO-500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

InfiniiVision HD3 Oscilloscopes

Keysight Technologies InfiniiVision HD3 Oscilloscopes enable designers to perform digital debugging using a portable oscilloscope with a custom application-specific integrated circuit (ASIC). These HD3 oscilloscopes deliver four times more vertical resolution and half the injected noise of other general-purpose oscilloscopes. Engineers can troubleshoot designs and ensure product quality by debugging with an oscilloscope that sees the small signals beyond the noise to find the slightest and most infrequent signal glitches. Users can capture longer time spans at full sample rate with 100Mpts of deep memory, as well as characterize signals, hunt for errors, and save automatically with Keysight Fault Hunter. Ideal applications for Keysight InfiniiVision HD3 Oscilloscopes include healthcare, automotive, general embedded designs, and power.

FEATURED PRODUCTS
KEYSIGHT