N6791A

Keysight
372-N6791A
N6791A

Mfr.:

Description:
Modular Power Supplies – Modules 100 W module, single-wide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.692.585 Rp55.692.585

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Modules
RoHS:  
N6700
Brand: Keysight
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N6700 Power System Electronic Loads

Keysight Technologies N6700 Power System Electronic Loads perform a static or dynamic test and are available in two sizes: single-wide 110W or double-wide 200W module. These electronic loads offer high-speed synchronized digitization of current and voltage, add power and load modules in the same mainframe, and dissipate 100W power in a single slot or 200W with double-wide. Keysight Technologies N6700 Power System Electronic Loads feature voltages up to 60V, sink current up to 20A or 40A, and advanced operating modes, including CV, CC, CR, and CP.

FEATURED PRODUCTS
KEYSIGHT