N9322CK-1CP

Not Assigned
N9322CK-1CP

Mfr.:
Keysight

Description:
Spectrum Analysers Rack mount kit with handle

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Spectrum Analysers
9 kHz to 7 GHz
USB Cable
Brand: Keysight
Equipment Type: Spectrum Analyzer
Height: 132.5 mm
Length: 400 mm
Product Type: Analyzers
Series: N932xC
Subcategory: Test Equipment
Width: 320 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT