P9374B/001

Keysight
372-P9374B-USWW
P9374B/001

Mfr.:

Description:
RF Test Equipment VNA 9 kHz to 20 GHz, 2-port w/Thunderbolt 3, activation software, US Cord
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp800.011.820 Rp800.011.820

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
9 kHz to 20 GHz
Brand: Keysight
Height: 48 mm
Length - mm: 333 mm
Product Type: RF Test Equipment
Series: P93xxB
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 176 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT