U7108A

Keysight
372-U7108A
U7108A

Mfr.:

Description:
Coaxial Switches Switch, SP8T, DC-9 GHz, Terminated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.167.406 Rp102.167.406

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Coaxial Switches
SP8T
9 GHz
Solder Terminal
1.3
0.57 dB
63 dB
Brand: Keysight
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product Type: Coaxial Switches
Series: U7108A
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT