W8486A

Keysight
372-W8486A
W8486A

Mfr.:

Description:
RF Test Equipment Waveguide Power Sensor,75 to 110 GHz , -30 to +20 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp380.549.243 Rp380.549.243

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RF Power Sensor
75 GHz to 110 GHz
Brand: Keysight
Cable Type: USB cable Type A t
Compliance: CSA
Height: 88.5 mm
Length: 348.3 mm
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 212.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT