1058

Keystone Electronics
534-1058
1058

Mfr.:

Description:
Coin Cell Battery Holders 2032 COIN CELL HLDER SMT 1.118"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.237

Stock:
1.237 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.299 Rp23.299
Rp22.199 Rp221.990
Rp21.281 Rp532.025
Rp20.914 Rp2.509.680
Rp20.731 Rp4.975.440
Rp19.630 Rp11.778.000
Rp13.007 Rp14.047.560
Rp12.072 Rp30.421.440
Rp11.411 Rp57.511.440

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
Solder Tabs
Brown (Tan)
Liquid Crystal Polymer (LCP)
SMD/SMT
Brand: Keystone Electronics
Contact Plating: Gold
Number of Contacts: 2 Contact
Packaging: Tray
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 120
Subcategory: Battery
Type: Tray
Unit Weight: 3,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.