1072

Keystone Electronics
534-1072
1072

Mfr.:

Description:
Coin Cell Battery Holders BATTERY HOLDER FOR CR1220

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.379 Rp42.379
Rp35.224 Rp352.240
Rp34.674 Rp866.850
Rp33.206 Rp3.320.600
Rp29.354 Rp14.677.000
Rp24.217 Rp24.217.000
Rp22.382 Rp55.955.000
Rp21.832 Rp109.160.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
12 mm
1 Battery
Black
Plastic
SMD/SMT
Brand: Keystone Electronics
Contact Plating: Tin
Number of Contacts: 1 Contact
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Contacts & Coin Cell Battery Holders

Keystone Electronics Battery Contacts and Coin Cell Battery Holders accommodate five battery sizes: 5.8mm, 6.8mm, 12mm, 16mm, or 20mm. These devices are surface-mount or through-hole mount and made of phosphor bronze, nylon, or plastic. Keystone Electronics Battery Contacts and Coin Cell Battery Holders are RoHS compliant and ISO 9001:2015 certified.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.