1218

Keystone Electronics
534-1218
1218

Mfr.:

Description:
Circuit Board Hardware - PCB .040 KAY PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp5.889 Rp58.890
Rp5.265 Rp131.625
Rp4.458 Rp445.800
Rp3.688 Rp1.844.000
Rp3.412 Rp3.412.000
Rp3.082 Rp7.705.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pins
Terminal Pin, Press-Fit
21.13 mm
2.03 mm
Nickel Silver
Brand: Keystone Electronics
Inside Diameter: 1.02 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 1200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 460,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
8536904000
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS