1352-1

Keystone Electronics
534-1352-1
1352-1

Mfr.:

Description:
Circuit Board Hardware - PCB .043 DIA SLDR MT MICRO PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.118

Stock:
6.118 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687 Rp5.687
Rp4.513 Rp45.130
Rp4.128 Rp103.200
Rp3.633 Rp363.300
Rp3.596 Rp899.000
Rp3.504 Rp1.752.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Surface Mount
8.84 mm
1.78 mm
Brass
Brand: Keystone Electronics
Inside Diameter: 0.79 mm
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 1300
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 64,829 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS