1454E

Keystone Electronics
534-1454E
1454E

Mfr.:

Description:
Standoffs & Spacers 1/4"X1" SPACER RND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
625 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.951 Rp24.951
Rp20.914 Rp209.140
Rp11.466 Rp11.466.000
Rp10.641 Rp26.602.500

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1 in
Brass
0.25 in
Nickel
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.12 in
Product Type: Standoffs, Spacers & Supports
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
7415390000
JPHTS:
392690029
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Clear Hole Spacers

Keystone Electronics Round Clear Hole Spacers are available in four types of material with clearance holes for #4, #6, #8, and #10 screw sizes. The aluminium spacers feature a clear Iridite finish in accordance with MIL-C-5541 standards, while the brass spacers have a nickel finish in accordance with QQ-N-290 requirements. The insulated types include nylon 6/6 spacers in a natural colour and phenolic spacers manufactured from a natural colour PBE-grade material. Keystone Electronics Round Clear Hole Spacers have an outer diameter of 0.250" (6.35 mm) or 0.312" (7.925 mm) and an overall length of 0.125" (3.175 mm) to 2" (50.8 mm) with threaded or unthreaded options.