1928A

Keystone Electronics
534-1928A
1928A

Mfr.:

Description:
Standoffs & Spacers NYLON SPACER 3/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.220 Rp4.220
Rp3.137 Rp31.370
Rp2.807 Rp70.175
Rp2.367 Rp236.700
Rp2.202 Rp1.101.000
Rp1.816 Rp1.816.000
Rp1.633 Rp4.082.500
Rp1.504 Rp7.520.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support, Tension-Fit
9.52 mm
Nylon
7 mm
Male / Male
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 0.07 in
Product Type: Standoffs, Spacers & Supports
Series: 1900
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 587,250 mg
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
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.