21408

Keystone Electronics
534-21408
21408

Mfr.:

Description:
Screws & Fasteners SOCKET HEAD SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.808 Rp59.808
Rp46.966 Rp469.660
Rp45.315 Rp1.132.875
Rp43.297 Rp4.329.700
Rp41.829 Rp10.457.250
Rp41.095 Rp20.547.500
Rp28.987 Rp28.987.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Socket Head
4-40
12.7 mm
Titanium
Hex
Brand: Keystone Electronics
Mounting Hole Size: 2.4 mm
Outside Diameter: 4.6 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
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
8108903060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grade 2 Titanium Socket Head Cap Screws

Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.