2896

Keystone Electronics
534-2896
2896

Mfr.:

Description:
Coin Cell Battery Holders 1632 LOCKING COIN CELL RETAINER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.343

Stock:
1.343 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.393 Rp13.393
Rp11.118 Rp111.180
Rp10.310 Rp257.750
Rp9.228 Rp922.800
Rp8.091 Rp4.045.500
Rp7.338 Rp7.338.000
Rp6.806 Rp17.015.000
Rp6.568 Rp32.840.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
16 mm
1 Battery
Copper
SMD/SMT
Brand: Keystone Electronics
Contact Plating: Tin-Nickel
Number of Contacts: 1 Contact
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 350 mg
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
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Contacts & Coin Cell Battery Holders

Keystone Electronics Battery Contacts and Coin Cell Battery Holders accommodate five battery sizes: 5.8mm, 6.8mm, 12mm, 16mm, or 20mm. These devices are surface-mount or through-hole mount and made of phosphor bronze, nylon, or plastic. Keystone Electronics Battery Contacts and Coin Cell Battery Holders are RoHS compliant and ISO 9001:2015 certified.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.