3576

Keystone Electronics
534-3576
3576

Mfr.:

Description:
Fuse Holders FUSE HOLDER

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.986

Stock:
1.986
Can Dispatch Immediately
On Order:
3.120
Expected 04/08/2026
2.260
Expected 17/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.565 Rp93.565
Rp70.816 Rp708.160
Rp67.697 Rp1.692.425
Rp65.495 Rp6.549.500
Rp65.312 Rp16.328.000
Rp61.643 Rp30.821.500
Rp47.333 Rp47.333.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holders
RoHS:  
M60 / M60p43
Fuse Holders
5AG, SPF
Fuse Clip
PCB Mount
1 Pole
30 A
500 VAC
Through Hole, Vertical
- 50 C
+ 145 C
Bulk
Brand: Keystone Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 11,263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS