3586KTR

Keystone Electronics
534-3586KTR
3586KTR

Mfr.:

Description:
Fuse Clips SMT TOP/SIDE ENTRY FEM QUICK FIT T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500
Can Dispatch Immediately
On Order:
100.500
Expected 24/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 750   Multiples: 750
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
Rp7.320 Rp5.490.000
Rp6.366 Rp14.323.500
Rp4.788 Rp21.546.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp5.504
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
ATO, ATC, 257
SMD/SMT
30 A
Tin-Nickel
Reel
Body Material: Brass
Brand: Keystone Electronics
Features: Top and Side Entry Female Quick-Fit
Height: 7.16 mm
Length: 4.70 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 750
Subcategory: Fuses
Termination Style: Quick Fit
Voltage Rating: 500 V
Width: 3.81 mm
Unit Weight: 1,071 g
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
8536100000
CAHTS:
8536900090
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Fuse Clips with Kapton Tape

Keystone Electronics Surface Mount Fuse Clips with Kapton Tape allow for more secure part pick-up by vacuum pick-and-place assembly systems. Kapton tape is currently offered on Keystone's 2AG, 5mm, mini auto blades, and standard auto blade SMT Fuse Clips. These products are supplied on tape and reel per ANSI/EIA-481 standards.