4000

Keystone Electronics
534-4000
4000

Mfr.:

Description:
Terminals TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.668

Stock:
2.668 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.338 Rp7.338
Rp5.999 Rp59.990
Rp5.522 Rp138.050
Rp4.495 Rp449.500
Rp3.871 Rp967.750
Rp3.211 Rp1.605.500
Rp2.972 Rp2.972.000
Rp2.679 Rp6.697.500
Rp2.477 Rp12.385.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Lug Terminal
Solder
Male
Not Insulated
Through Hole
Tin
Brass
4000
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 12.7 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.9 mm
Unit Weight: 289,544 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.