4514

Keystone Electronics
534-4514
4514

Mfr.:

Description:
IC & Component Sockets SOCKET 4 TO-3 W/TABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420
Can Dispatch Immediately
On Order:
900
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.226 Rp86.226
Rp65.312 Rp653.120
Rp58.707 Rp1.467.675
Rp50.085 Rp5.008.500
Rp43.297 Rp19.483.650

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: IC & Component Sockets
RoHS:  
Transistor Sockets
3 Position
TO-3 Socket
Solder Tab
Tin
Tray
Brand: Keystone Electronics
Features: Features an all-in-one mounting plate and solder tabs,
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 450
Subcategory: IC & Component Sockets
Unit Weight: 6,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS