704

Keystone Electronics
534-704
704

Mfr.:

Description:
Enclosures, Boxes & Cases 3.125x5.875x2.25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Enclosures, Boxes & Cases
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cases
Instrument
Phenolic
Black
Black
150 mm
79.4 mm
102 mm
Brand: Keystone Electronics
Features: Panels sold separately
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 50
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 220,471 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923900000
USHTS:
3923900080
TARIC:
3923900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS