7332

Keystone Electronics
534-7332
7332

Mfr.:

Description:
Terminals TERMINAL LUG #6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.017

Stock:
3.017 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.320 Rp5.320
Rp4.054 Rp40.540
Rp3.614 Rp90.350
Rp3.064 Rp306.400
Rp2.532 Rp1.266.000
Rp2.348 Rp2.348.000
Rp2.110 Rp5.275.000
Rp2.018 Rp10.090.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Lug Terminal
Solder
Not Insulated
# 6
Screw
Tin
Brass
7300
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 22.23 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.92 mm
Unit Weight: 457 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.