752

Keystone Electronics
534-752
752

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET .875

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.816

Stock:
2.816 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.090 Rp10.090
Rp7.595 Rp75.950
Rp6.788 Rp169.700
Rp6.238 Rp623.800
Rp5.687 Rp14.217.500
Rp4.953 Rp24.765.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS: N
Grommets
Circular - 0.875 in
0.062 in
0.625 in
Round holes
Ideal for electrical insulation
Rubber
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3,816 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
4016939000
USHTS:
4016996050
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS