756

Keystone Electronics
534-756
756

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET 1.437

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.661 Rp63.661
Rp61.459 Rp1.536.475
Rp59.625 Rp5.962.500
Rp57.790 Rp14.447.500
Rp57.240 Rp28.620.000
Rp55.955 Rp55.955.000
Rp55.588 Rp111.176.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS:  
Grommets
Circular - 1.437 in
0.062 in
0.75 in
Round holes
Ideal for electrical insulation
Rubber
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 14,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
TARIC:
8539299890
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS