7805

Keystone Electronics
534-7805
7805

Mfr.:

Description:
Terminals HORIZ .250X.032 HDRS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.632 Rp70.632
Rp59.808 Rp598.080
Rp56.139 Rp1.403.475
Rp51.185 Rp5.118.500
Rp33.023 Rp33.023.000
Rp32.839 Rp164.195.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Press Fit
Male
Insulated
6.4 mm
Through Hole
Black
Tin
Brass
7800
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Insulation Material: Polycarbonate (PC)
Length: 19.99 mm
Material: Brass
Mounting Angle: Horizontal
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 24.43 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.