8108

Keystone Electronics
534-8108
8108

Mfr.:

Description:
Cable Mounting & Accessories METAL CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp6.036 Rp60.360
Rp5.394 Rp134.850
Rp5.100 Rp510.000
Rp4.568 Rp1.142.000
Rp3.798 Rp1.899.000
Rp3.504 Rp3.504.000
Rp3.174 Rp7.935.000
Rp3.119 Rp15.595.000

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Screw
Steel
17.4 mm
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 6,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
7326908688
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS