8473

Keystone Electronics
534-8473
8473

Mfr.:

Description:
Grommets & Bushings BLACK NYLON BUSHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.492

Stock:
2.492 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302 Rp3.302
Rp2.568 Rp25.680
Rp2.293 Rp57.325
Rp1.945 Rp194.500
Rp1.596 Rp798.000
Rp1.541 Rp1.541.000
Rp1.339 Rp3.347.500

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS:  
Bushings
Circular - 0.437 in
0.032 in
0.312 in
Round holes
Ideal for electrical insulation
Nylon
UL 94 V-2
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS